Bosch GSB Keyless 230V Corded 13 mm, Type C

Subtotal (1 unit)*

£296.97

(exc. VAT)

£356.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£296.97

*price indicative

RS Stock No.:
685-0766
Distrelec Article No.:
304-22-546
Mfr. Part No.:
060119C700
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hammer Drill

Voltage

230V

Corded/Cordless

Corded

Handle Type

Straight

Motor Type

Brushed

Series

GSB

Chuck Size

13mm

Chuck Type

Keyless

Overall Length

363mm

Speed

900rpm

Standards/Approvals

No

Overall Width

81mm

Weight

2.85kg

Overall Height

220mm

Power Rating

1.3kW

Plug Type

Type C

RoHS Status: Exempt

COO (Country of Origin):
HU

Bosch Hammer Drill, 43 Nm Maximum Torque, 695 W Power Output - 060119C700


This Bosch impact drill is designed for robust performance in demanding tasks. It features a 1,200W motor and a 2-speed gearbox for versatility in drilling and impact applications. The tool provides a maximum impact rate of 55,000 impacts per minute, making it suitable for heavy-duty projects.

Features & Benefits


• 2-speed gearbox allows for versatile drilling and impact applications

• Ergonomic design with soft grip for comfort during extended use

• High-quality construction ensures durability and longevity

• Integrated electronic control for precise speed adjustment

Applications


• Heavy-duty drilling in concrete and masonry

• Impact drilling in metal and wood

• Professional construction and renovation projects

Is it suitable for professional use?


Yes, it is built for heavy-duty and professional tasks.

Does it include variable speed control?


Yes, it features electronic speed control for precision.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy