Bosch 0.611.924 SDS Plus Rotary Hammer Drill 18 V 24 mm 1050rpm

Subtotal (1 unit)*

£483.55

(exc. VAT)

£580.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£483.55

*price indicative

RS Stock No.:
870-789
Mfr. Part No.:
0.611.924.171
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Rotary Hammer Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless

Series

0.611.924

Chuck Size

24mm

Chuck Type

SDS Plus

Overall Length

450mm

Speed

1050rpm

Overall Height

150mm

Weight

2.6kg

Overall Width

370mm

Battery Supplied

No

COO (Country of Origin):
CN
The Bosch Cordless rotary hammer drill is designed for power-driven drilling across various materials, ensuring efficiency and precision in professional trade and industrial applications.

Powerful impact rate of up to 4,675 bpm enhances drilling performance

Features ONECHUCK, allowing compatibility with SDS-plus, cylindrical, and hex drill bits

Includes Vibration Control for improved user comfort during extended use

Weights 2.6 kg for easier handling and manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy