Milwaukee M12 SDS Plus SDS Hammer Drill 12 V 16 mm 1200rpm
- RS Stock No.:
- 906-981
- Mfr. Part No.:
- 4933499186
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£399.08
(exc. VAT)
£478.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £399.08 |
*price indicative
- RS Stock No.:
- 906-981
- Mfr. Part No.:
- 4933499186
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Motor Type | Brushless | |
| Handle Type | Compact | |
| Battery Capacity | 5Ah | |
| Series | M12 | |
| Chuck Size | 16mm | |
| Chuck Type | SDS Plus | |
| Speed | 1200rpm | |
| Standards/Approvals | No | |
| Weight | 2.3kg | |
| Battery Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Motor Type Brushless | ||
Handle Type Compact | ||
Battery Capacity 5Ah | ||
Series M12 | ||
Chuck Size 16mm | ||
Chuck Type SDS Plus | ||
Speed 1200rpm | ||
Standards/Approvals No | ||
Weight 2.3kg | ||
Battery Supplied Yes | ||
- COO (Country of Origin):
- CN
The Milwaukee Compact rotary hammer delivers exceptional power and versatility for demanding tasks, seamlessly integrating Advanced Cordless technology to enhance performance and user experience.
Compact and balanced design enhances ease of use and manoeuvrability
Four modes of operation provide flexibility for various drilling and chiselling tasks
Anti-vibration system reduces user fatigue and lowers vibration exposure
Optimised for hammer drilling up to 12 mm in concrete
Brushless motor ensures outstanding power, runtime, and durability
Compatible with all Milwaukee M12 batteries for added convenience
Related links
- Milwaukee M18 SDS Plus Cordless 18 V 16 mm 310rpm
- Milwaukee 49334 SDS Plus Cordless 18 V 16 mm 1310rpm
- Makita HR166D SDS Plus Cordless 10.8 V 16 mm 680rpm
- Makita HR166D SDS Plus Cordless, Type G - British 3-Pin 12 V 16 mm 680rpm
- Milwaukee M12 Hexagon Cordless, Cordless 12 V 1/4 in 30 Nm
- Milwaukee M12 Quick Change Cordless, Cordless 12 V 10 mm 12 Nm
- Milwaukee M12 Cordless, Cordless 12 V 10 mm 30 Nm
- Milwaukee M12 FUEL Hexagon Cordless, Cordless 12 V 1/4 in 37 Nm
