Makita LXT SDS Plus Cordless 36 V 1250rpm
- RS Stock No.:
- 812-9910
- Mfr. Part No.:
- DHR263ZJ
- Brand:
- Makita
Subtotal (1 unit)*
£399.48
(exc. VAT)
£479.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £399.48 |
*price indicative
- RS Stock No.:
- 812-9910
- Mfr. Part No.:
- DHR263ZJ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | SDS Hammer Drill | |
| Battery Voltage | 36V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushed | |
| Handle Type | Straight | |
| Battery Capacity | 4Ah | |
| Series | LXT | |
| Chuck Type | SDS Plus | |
| Speed | 1250rpm | |
| Standards/Approvals | No | |
| Weight | 5.1kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type SDS Hammer Drill | ||
Battery Voltage 36V | ||
Corded/Cordless Cordless | ||
Motor Type Brushed | ||
Handle Type Straight | ||
Battery Capacity 4Ah | ||
Series LXT | ||
Chuck Type SDS Plus | ||
Speed 1250rpm | ||
Standards/Approvals No | ||
Weight 5.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Series LXT Rotary Hammer Tool only, 36V Voltage Rating, 13mm Drilling Capacity in Metal - DHR263ZJ
This rotary hammer is designed for versatile drilling and chiselling tasks. Equipped with a brushed motor and two 18V batteries, it achieves a high voltage of 36V for powerful performance. The tool accepts SDS Plus bits and offers a no-load speed of 0 to 1250 r/min, making it suitable for various materials.
Features & Benefits
• Two 18V Li-Ion batteries provide high power output
• One-touch sliding chuck allows for fast bit changes
• Three operation modes cater to diverse drilling requirements
• Integrated LED light enhances visibility at work sites
Applications
• Used for impact and unstressed drilling in concrete
• Ideal for construction, renovation, and demolition tasks
• Suitable for drilling in wood and metal
• Effective for chiselling in various building materials
What impact energy does this tool deliver during use?
It delivers an impact energy of 2.5J, which effectively enhances its drilling capability in concrete and other materials.
How does the battery system work for this rotary hammer?
The tool operates on two 18V batteries connected in series, ensuring a total voltage of 36V for optimal performance in demanding applications.
What safety features are integrated into this rotary hammer?
It includes a battery protection circuit that safeguards against overloading, over-discharging, and overheating, thereby extending battery life and enhancing safety.
Can this rotary hammer handle various drilling sizes?
Yes, it supports a maximum drilling capacity of 26mm in concrete, 32mm in wood, and 13mm in metal, accommodating a wide range of tasks.
How does the design influence its usability on job sites?
The ergonomic chassis facilitates a comfortable grip and proper positioning, which is particularly beneficial during prolonged usage, enhancing control and reducing fatigue.
Related links
- Makita LXT SDS Plus Cordless 18 V 960rpm
- Makita DHR Keyed 36 V Cordless 36 V 26 mm 1250rpm
- Drills
- Makita HR166D SDS Plus Cordless 10.8 V 16 mm 680rpm
- Makita HR166D SDS Plus Cordless, Type G - British 3-Pin 12 V 16 mm 680rpm
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V
- Milwaukee M18 SDS Plus Cordless, Cordless 1300rpm
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V 1300rpm


