DeWALT DCZ Keyless Cordless Drill Driver, Type C - EU 18 V
- RS Stock No.:
- 282-3958
- Mfr. Part No.:
- DCZ100P2KT-QW
- Brand:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-3958
- Mfr. Part No.:
- DCZ100P2KT-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | DCZ | |
| Chuck Type | Keyless | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series DCZ | ||
Chuck Type Keyless | ||
Plug Type Type C - EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT cordless hammer drill driver delivers powerful performance and cord-free convenience for drilling and driving tasks.
Brushless
Voltage 18 V
Related links
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Cordless, Type C - EU 18 V 13 mm 65 Nm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT XR POWERSTACK Cordless, Type C - EU 18 V 13 mm 75 Nm
- DeWALT XR SDS Plus Cordless, Type C - EU 18 V 1060rpm
- DeWALT DCD805P 500 W Cordless 650 rpm
- DeWALT XR 340 W Cordless, Type C - EU 18 V 13 mm 65 Nm
- DeWALT XR POWERSTACK Cordless, Type C - EU 18 V 13 mm 90 Nm
