DeWALT XR POWERSTACK Drill Driver, Type C - EU 18 V 13 mm 90 Nm
- RS Stock No.:
- 260-0922
- Mfr. Part No.:
- DCD800H2T-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£518.98
(exc. VAT)
£622.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £518.98 |
*price indicative
- RS Stock No.:
- 260-0922
- Mfr. Part No.:
- DCD800H2T-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 90Nm | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic | |
| Battery Capacity | 5Ah | |
| Series | XR POWERSTACK | |
| Chuck Size | 13mm | |
| Standards/Approvals | No | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 90Nm | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Handle Type Ergonomic | ||
Battery Capacity 5Ah | ||
Series XR POWERSTACK | ||
Chuck Size 13mm | ||
Standards/Approvals No | ||
Plug Type Type C - EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DEWALT Compact Drill with 15 torque control settings & 13 mm freestanding metal chuck. Thanks to its ergonomic grip it is also comfortable to use and the compact design enable you to work in tight spaces. For increased visibility in dark areas, this drill is equipped with a swivel LED work light to allow you to continue working safely and accurately.
13 mm freestanding metal chuck
Variable speed trigger
Brushless motor
Ergonomic handle
Related links
- DeWALT XR POWERSTACK Cordless, Type C - EU 18 V 13 mm 75 Nm
- DeWALT XR Cordless, Type C - EU 18 V 13 mm 65 Nm
- DeWALT XR 340 W Cordless, Type C - EU 18 V 13 mm 65 Nm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Mandrin Métal Cordless, Type C - EU 18 V 13 mm 70 Nm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 1.5 → 13 mm 90.0 Nm 2000rpm
- DeWALT XR SDS Plus Cordless, Type C - EU 18 V 1060rpm
