DeWALT XR Combi Drill, Type C - EU 18 V 13 mm 65 Nm
- RS Stock No.:
- 243-0193
- Mfr. Part No.:
- DCK2062E2T-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£496.67
(exc. VAT)
£596.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £496.67 |
*price indicative
- RS Stock No.:
- 243-0193
- Mfr. Part No.:
- DCK2062E2T-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 65Nm | |
| Product Type | Combi Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 1.7Ah | |
| Series | XR | |
| Chuck Size | 13mm | |
| Weight | 950g | |
| Standards/Approvals | No | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 65Nm | ||
Product Type Combi Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 1.7Ah | ||
Series XR | ||
Chuck Size 13mm | ||
Weight 950g | ||
Standards/Approvals No | ||
Plug Type Type C - EU | ||
- COO (Country of Origin):
- CN
The Dewalt's Brushless POWERSTACK 2-tool kit, impact driver drill and impact driver has Li-ion Battery. It has kit of 2 ultra handy and efficient tools thanks to the compact size of the tools combined with the power and the compactness of the Powerstack battery.
Ideal for working in narrow spaces
Voltage 18 V
Battery capacity 1.7 Ah
Related links
- DeWALT XR 340 W Cordless, Type C - EU 18 V 13 mm 65 Nm
- DeWALT XR Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 65 Nm
- DeWALT XR POWERSTACK Cordless, Type C - EU 18 V 13 mm 90 Nm
- DeWALT XR Mandrin Métal Cordless, Type C - EU 18 V 13 mm 70 Nm
- DeWALT XR POWERSTACK Cordless, Type C - EU 18 V 13 mm 75 Nm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR SDS Plus Cordless, Type C - EU 18 V 1060rpm
