DeWALT DCD805P 500 W Hammer Drill, Type C - EU 18 V 2000rpm, 650 rpm
- RS Stock No.:
- 132-187
- Mfr. Part No.:
- DCD805P2LRT-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£601.65
(exc. VAT)
£721.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £601.65 |
*price indicative
- RS Stock No.:
- 132-187
- Mfr. Part No.:
- DCD805P2LRT-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | DCD805P | |
| Overall Length | 177mm | |
| Speed | 2000rpm, 650rpm | |
| Weight | 5kg | |
| Power Rating | 500W | |
| Standards/Approvals | RoHS | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series DCD805P | ||
Overall Length 177mm | ||
Speed 2000rpm, 650rpm | ||
Weight 5kg | ||
Power Rating 500W | ||
Standards/Approvals RoHS | ||
Plug Type Type C - EU | ||
- COO (Country of Origin):
- CN
The DeWALT powerful 18V XR Brushless Hammer Drill with a compact design, combining performance and portability for versatile use. Its LANYARD READY attachment point enables users to tether the tool and battery to rigid structures on jobsites, ensuring safety and convenience. With an extended length of up to 2m and a maximum capacity of 5kg, it provides flexibility and ease of use in various applications. The 3-Mode Foot LED light with Pivoting Feature enhances visibility in low-light conditions, enabling users to work more efficiently and accurately even in challenging environments. Whether you're on a construction site or tackling DIY projects at home, this hammer drill is designed to meet your needs with reliability and ease of use.
15 position adjustable torque control for consistent screw driving into a variety of materials
Related links
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 2000rpm, 650 rpm
- DeWALT DCF921D2T-QW Hog Ring 500 W Cordless, Type C - EU 18 V 0.5 in 610 Nm 2500rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 1.5 → 13 mm 90.0 Nm 2000rpm
- DeWALT DCD805E2T-QW 18V XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT XR 340 W Cordless, Type C - EU 18 V 13 mm 65 Nm
- DeWALT DCD805 Ratcheting 500 W Cordless, Type G - British 3-Pin 18 V 13 mm 90 Nm 2000rpm
