Work Lights, Construction Site LED Lights | RS
Login / Register to access your benefits
Recently searched

    Work Lights

    Electric work lights are lighting devices designed specifically for use in work environments, such as construction sites, workshops, or outdoor job sites. They are powered by electricity and provide bright illumination to enhance visibility in areas with insufficient lighting conditions. Electric work lights are commonly used by professionals in various industries, including construction workers, mechanics, technicians, and maintenance personnel.

    What are the advantages of using work lights?

    Electric work lights offer several advantages, including:Bright and Efficient Illumination: They provide powerful illumination to ensure visibility in low-light or dark work areas, improving safety and productivity.Portability: Many work lights are lightweight and compact, making them easy to carry and transport to different job sites.Durability: Work lights are designed to withstand harsh conditions, including dust, moisture, and impacts, ensuring their longevity and reliability in demanding work environments.Energy Efficiency: LED work lights consume less energy compared to traditional lighting technologies, resulting in lower energy costs and longer battery life for cordless models

    What are the types of work lights?

    Tripod Work Lights: Tripod work lights feature a lighting unit mounted on an adjustable tripod stand. The stand allows users to elevate the light source to different heights and angles, providing versatile lighting options.Floodlights: Floodlights are work lights that emit a wide beam of light over a large area. They are commonly used for illuminating construction sites, outdoor spaces, or large work areas. Floodlights can be mounted on tripods, attached to walls, or used as freestanding units.Rechargeable Work Lights: These work lights come with built-in rechargeable batteries, eliminating the need for a constant power supply. They offer the flexibility of cordless operation, making them suitable for portable or outdoor work environments where access to electrical outlets may be limited.Explosion-Proof Work Lights: These specialized work lights are designed for use in hazardous or potentially explosive environments, such as oil refineries, chemical plants, or mining sites. they are constructed with materials and features that prevent the ignition of flammable gases or particles.Magnetic Work Lights: These work lights have magnets built into their base or housing, allowing them to be attached to metal surfaces. Magnetic work lights are handy for tasks that require a hands-free operation or for placing the light in unconventional positions.

    Why choose a rechargeable work light?

    Rechargeable work lights offer some benefits over wired lighting. If you use a light on busy construction sites, a rechargeable light doesn't need to be plugged in. This means no trailing cable, and this can help to prevent accidents. It varies by model, some rechargeable floodlights can offer 6 or more hours of uninterrupted light from one charge.

    251 Products showing for Work Lights

    brennenstuhl
    Rechargeable,Lamp Supplied
    Work Lamp
    LED
    6200 lm
    310 mW
    100→240 V
    CEE
    -
    IP65
    Die Cast Aluminium
    -
    160 mm
    -
    -
    -
    -
    -
    Unilite
    Rechargeable
    Industrial Site Light
    COB LED
    -
    30 W
    11.1 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bosch
    Rechargeable
    Floodlight
    LED
    10000 lm
    -
    18 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ansmann
    Rechargeable,Lamp Supplied
    Work Lamp
    LED
    210 mm
    5 W
    3.7 V
    -
    -
    IP20
    -
    165.9mm
    42.6mm
    33mm
    -
    -
    -
    -
    JCB
    -
    Industrial Site Light
    LED
    4500 lumens
    -
    -
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    Signal Light
    LED
    2800 Cd
    8 W
    24 V dc
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    JCB
    -
    Industrial Site Light
    LED
    6500 lumens
    -
    100-240 V
    Type C - Europlug, Type G - British
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    Spotlight
    LED
    300 lm
    2.4 W
    12 → 30 V dc
    -
    -
    IP65, IP67, IP69K
    -
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    -
    Work Lamp
    LED
    700
    11.5 ± 0.5 W
    120 → 240 V
    -
    -
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    Nightsearcher
    Rechargeable
    Folding Worklight
    LED
    10000 lm
    -
    240 V
    Type G - British
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    JCB
    Rechargeable
    Industrial Site Light
    LED
    4000 lumens
    40 W
    100-240 V
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    LEDLENSER
    -
    Lamp
    -
    -
    -
    -
    -
    -
    IP44
    -
    -
    -
    -
    -
    -
    -
    -
    JCB
    Rechargeable
    Floodlight
    LED
    4000 lumens
    40 W
    100-240 V
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    Ansmann
    Rechargeable,Lamp Supplied
    Work Lamp
    COB LED, SPOT LED
    350 lm, 380 → 1600 lm
    3 W, 15 W
    3.7 V
    USB
    -
    IP65
    Aluminium, Nylon, TPR
    171mm
    76.5 mm
    40.7 mm
    -
    -
    -
    -
    JCB
    Rechargeable
    Headlamp
    -
    260 lumens
    -
    -
    USB-C
    -
    IP44
    -
    -
    -
    -
    -
    -
    -
    -
    Nightsearcher
    Rechargeable
    AC Adaptor
    -
    5000 → 10000 Lumens
    -
    14.4 → 18 V
    Type G - British
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    Sunnex Equipment AB
    -
    Task Light
    LED
    -
    11 W
    36 V
    Type C- Europlug
    -
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    Unilite
    Rechargeable,Anti-corrosive
    Work Lamp
    LED
    -
    45 W
    11.1 V
    -
    -
    IP65
    Nylon
    210mm
    100 mm
    210 mm
    210 x 210 x 100 mm
    -
    -
    -
    LEDLENSER
    Rechargeable
    Floodlight
    COB LED
    2500 lm
    34 W
    3.7 V
    -
    -
    IP 54
    Aluminium
    110mm
    235 mm
    44 mm
    -
    -
    -
    -
    brennenstuhl
    Rechargeable
    Work Lamp
    LED
    1140 + 2160 lm
    20 W
    18 V
    -
    -
    IP54
    Plastic
    195mm
    214 mm
    225 mm
    21.4 x 22.5 x 19.5 cm
    -
    -
    -
    Results per page