Phoenix Contact LED Work Light, 2800 Cd, 24 V dc, IP65
- RS Stock No.:
- 170-510
- Mfr. Part No.:
- 2701783
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,075.00
(exc. VAT)
£1,290.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,075.00 |
*price indicative
- RS Stock No.:
- 170-510
- Mfr. Part No.:
- 2701783
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Signal Light | |
| Lamp Type | LED | |
| Wattage | 8 W | |
| Luminosity | 2800 Cd | |
| Voltage Rating | 24 V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Signal Light | ||
Lamp Type LED | ||
Wattage 8 W | ||
Luminosity 2800 Cd | ||
Voltage Rating 24 V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact signal light is designed for use in light signal systems such as lock systems and movable bridges on inland waterways. It features safety-related autonomous monitoring functions for high availability.
Application-specific programming supported for flexibility
Energy-efficient LED technology with a lifespan of at least 50000 hours
Fieldbus communication for integration
Can be dimmed in 256 steps for customizable lighting
Suitable for inland navigation and transportation infrastructure
Energy-efficient LED technology with a lifespan of at least 50000 hours
Fieldbus communication for integration
Can be dimmed in 256 steps for customizable lighting
Suitable for inland navigation and transportation infrastructure
