Banner LED Spotlight Work Light 125 Lm/W, 300 lm, 4-Pin, M12 Plug, 30V dc, IP69K, IP65, IP67

Subtotal (1 unit)*

£153.94

(exc. VAT)

£184.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.94

*price indicative

RS Stock No.:
293-208
Mfr. Part No.:
WL50F-3WQP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Plug Type

4-Pin, M12

Product Type

Work Light

Lamp Type

LED

Sub Type

Spotlight

Luminous Flux

300lm

Power

2.4W

Colour Temperature

5000K

Housing Material

Polycarbonate

Voltage

30V dc

Rechargeable

No

Colour

White

Diameter

50mm

IP Rating

IP69K, IP65, IP67

Luminous Efficacy

125Lm/W

Height

23.1mm

Minimum Operating Temperature

-40°C

Housing Finish

Flat Window

Cable Length

150mm

Lifespan

50000h

Length

60mm

Width

50mm

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

WL50-3

COO (Country of Origin):
US
The Banner LED work light is designed to illuminate workstations and smaller areas with efficiency and reliability. Engineered specifically for versatility, the work light boasts an optimal configuration for various mounting options, making it suitable for different environments. It features a rugged, sealed polycarbonate housing that can withstand challenging conditions, rated to meet IEC IP65, IP67, and IP69K standards.

Robust construction ensures durability in demanding environments

Compatible with various types of connectors for enhanced versatility

Easily mountable with a Velcro kit for convenient setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy