Banner LED Work Lamp Work Light 87 Lm/W, 625 lm, 4-Pin(EU) Plug, 30V dc, IP69K, IP67, IP68, IP68G

Subtotal (1 unit)*

£375.52

(exc. VAT)

£450.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£375.52

*price indicative

RS Stock No.:
293-236
Mfr. Part No.:
WLC90WGL30RQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Plug Type

4-Pin(EU)

Product Type

Work Light

Lamp Type

LED

Sub Type

Work Lamp

Power

10.2W

Luminous Flux

625lm

Housing Material

Aluminium

Colour Temperature

6500K

Voltage

30V dc

Rechargeable

No

Colour

Cool White

IP Rating

IP69K, IP67, IP68, IP68G

Height

49.2mm

Luminous Efficacy

87Lm/W

Length

91mm

Minimum Operating Temperature

-40°C

Cable Length

2m

Housing Finish

Nickel Plated

Width

89mm

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

WLC90

COO (Country of Origin):
MX
The Banner Heavy Duty LED Light is engineered to thrive in demanding environments, making it a robust lighting solution for industrial applications. Its compact design and impressive brightness ensure optimal visibility in area lighting, particularly suited for machining centres and food processing facilities. With ratings that signify resilience against oil, chemicals, and water, the light stands as a testament to durability and reliability.

Panandtilt brackets allow for versatile and adjustable mounting

Three discrete intensity levels cater to varied lighting requirements

Integral 4pin Euro QD connections simplify installation and disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy