Energizer LED Work Lamp Work Light, 1000 lm, IPX4
- RS Stock No.:
- 106-547
- Distrelec Article No.:
- 304-27-413
- Mfr. Part No.:
- 7638900448160
- Brand:
- Energizer
Subtotal (1 unit)*
£101.82
(exc. VAT)
£122.18
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 4 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £101.82 |
*price indicative
- RS Stock No.:
- 106-547
- Distrelec Article No.:
- 304-27-413
- Mfr. Part No.:
- 7638900448160
- Brand:
- Energizer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Luminous Flux | 1000lm | |
| Rechargeable | No | |
| IP Rating | IPX4 | |
| Height | 368mm | |
| Width | 152mm | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Luminous Flux 1000lm | ||
Rechargeable No | ||
IP Rating IPX4 | ||
Height 368mm | ||
Width 152mm | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Energizer Work light features a hybrid powered, waterproof, dustproof, high CRI multi colored headlamp is another innovative headlamp solution within Energizer extensive headlamp portfolio. The High CRI LED provides the consumer with clear, high definition color clarity. With the advanced dimming feature, users can control the intensity of light from 100 percent to 10 percent.
Compact and lightweight design
Pivoting head to direct light where needed
Waterproof and dustproof
Shatter proof lens
Related links
- Energizer LED Work Lamp Work Light IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Coast LED Work Lamp Work Light 3.7V, IP54
- Coast Rechargeable LED Work Lamp Work Light 3.7V, IP54
- DeWALT LED Work Lamp Work Light 18V, IP54
- RS PRO Rechargeable LED Work Lamp Work Light USB Plug IPX5
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP65
