Coast LED Work Lamp Work Light, 1000 lm, 3.7V, IP54
- RS Stock No.:
- 230-9726
- Mfr. Part No.:
- PM310
- Brand:
- Coast
Subtotal (1 unit)*
£46.78
(exc. VAT)
£56.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.78 |
*price indicative
- RS Stock No.:
- 230-9726
- Mfr. Part No.:
- PM310
- Brand:
- Coast
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Power | 14.8W | |
| Luminous Flux | 1000lm | |
| Voltage | 3.7V | |
| Rechargeable | No | |
| Colour | White | |
| IP Rating | IP54 | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Power 14.8W | ||
Luminous Flux 1000lm | ||
Voltage 3.7V | ||
Rechargeable No | ||
Colour White | ||
IP Rating IP54 | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Coast Dynamic magnetic base work light has a sleek-framed that adapts to the job with boundless positioning and beam-direction configurations. The 180 degree rotating lens is capable of illuminating in myriad of configurations from flood beam to a spot beam. The Ultra View Flood beam delivers edge-to-edge clarity in a broad circle, and the BULLS-EYE™ Spot Beam sends a sharp ray of light at a distance with a transitional halo around the spot to increase the effective viewing area.
Twist focus
Pure-beam focusing optic
Dust Resistant
Water resistant
Has maximum runtime of 79 Hours
Works on 1000 Lumens
Runs on Alkaline-Dual Power technology
Related links
- Coast Rechargeable LED Work Lamp Work Light 3.7V, IP54
- Coast LED Work Lamp Work Light 3.7V, IP54
- Coast LED Work Lamp Work Light 3.7V, IP54
- Coast Rechargeable LED Work Lamp Work Light 3.7V, IP54
- Coast Rechargeable LED Work Lamp Work Light 3.7V, IP54
- DeWALT LED Work Lamp Work Light 18V, IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
