DeWALT LED Work Lamp Work Light, 1000 lm, 18V, IP54

Subtotal (1 unit)*

£70.54

(exc. VAT)

£84.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.54

*price indicative

RS Stock No.:
172-733
Mfr. Part No.:
DCL050-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Lamp Type

LED

Product Type

Work Light

Sub Type

Work Lamp

Luminous Flux

1000lm

Voltage

18V

IP Rating

IP54

Height

194mm

Length

219mm

Lifespan

10h

Width

68mm

Standards/Approvals

CE mark

Series

18V XR

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT versatile 18V XR Li−Ion Handheld LED Work light offers a bright and even beam pattern with variable light settings for maximum brightness or extended runtime. The nine position articulating lamp head allows for directional control of light output, while the extendable hanging hook adds convenience during use. With a protection class of IP54, this work light is durable and reliable for various tasks.

Nine position articulating lamp head for directional control of light output

300 to 1000 lumen light output with broad and even beam pattern

Variable light settings for maximum brightness or extended runtime

Extendable hanging hook for suspended use

Adjustable indicator for added convenience

Protection Class IP54 for durability

LED bulb type for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy