Energizer LED Work Lamp Work Light, 550 lm, IPX4

Subtotal (1 unit)*

£35.35

(exc. VAT)

£42.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.35

*price indicative

RS Stock No.:
106-517
Mfr. Part No.:
7638900398250
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Lamp Type

LED

Product Type

Work Light

Sub Type

Work Lamp

Luminous Flux

550lm

Rechargeable

No

IP Rating

IPX4

Height

368mm

Width

152mm

Standards/Approvals

RoHS

Lamp Supplied

Yes

COO (Country of Origin):
CN
The Energizer Work light delivers the rugged lighting performance. Specialized materials, including rugged over moulding and an advanced, toughened polymer, enable the Work Light to withstand drop after drop. High power LED technology and advanced optics create bright, uniform light that is ideal for a wide array of projects.

Dual mode push button switch

Bright LED lumen output

Long lasting runtime

Wide angle area light

LED Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy