Banner LED Spotlight Work Light 125 Lm/W, 300 lm, 30V dc, IP65, IP67, IP69K

Subtotal (1 unit)*

£143.44

(exc. VAT)

£172.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.44

*price indicative

RS Stock No.:
293-207
Mfr. Part No.:
WL50F-3WQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Work Light

Lamp Type

LED

Sub Type

Spotlight

Power

2.4W

Luminous Flux

300lm

Voltage

30V dc

Colour Temperature

5000K

Housing Material

Polycarbonate

Rechargeable

No

Colour

Black

Diameter

50mm

IP Rating

IP65, IP67, IP69K

Height

23.1mm

Luminous Efficacy

125Lm/W

Minimum Operating Temperature

-40°C

Lifespan

50000h

Length

76mm

Cable Length

150mm

Housing Finish

Flat Window

Width

50mm

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Series

WL50-3

COO (Country of Origin):
MX
The Banner LED work light is designed to illuminate small areas with exceptional brightness while blending seamlessly into any work environment. With its flat mount design, it ensures flexible installation, whether for desk lighting or more comprehensive workstation applications. The integrated capacitive touch switch empowers users with intuitive control over brightness levels, allowing for precise light adjustments, making it ideal for tasks requiring focused illumination.

Multiple connection types available to suit various installation requirements

Optimised for closerange lighting applications with excellent distribution

Supports operation in extreme temperatures for versatility in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy