LEDLENSER Rechargeable COB LED Floodlight Work Light, 2500 lm, 3.7V, IP54, IP54
- RS Stock No.:
- 185-6817
- Distrelec Article No.:
- 301-55-170
- Mfr. Part No.:
- iF4R
- Brand:
- LEDLENSER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£206.79
(exc. VAT)
£248.15
(inc. VAT)
- RS Stock No.:
- 185-6817
- Distrelec Article No.:
- 301-55-170
- Mfr. Part No.:
- iF4R
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Lamp Type | COB LED | |
| Product Type | Work Light | |
| Sub Type | Floodlight | |
| Luminous Flux | 2500lm | |
| Power | 34W | |
| Voltage | 3.7V | |
| Housing Material | Aluminium | |
| Rechargeable | Yes | |
| Colour | Floodlight | |
| IP Rating | IP54, IP54 | |
| Height | 110mm | |
| Cable Length | 235mm | |
| Length | 235mm | |
| Width | 44mm | |
| Standards/Approvals | No | |
| Series | iF4R | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Lamp Type COB LED | ||
Product Type Work Light | ||
Sub Type Floodlight | ||
Luminous Flux 2500lm | ||
Power 34W | ||
Voltage 3.7V | ||
Housing Material Aluminium | ||
Rechargeable Yes | ||
Colour Floodlight | ||
IP Rating IP54, IP54 | ||
Height 110mm | ||
Cable Length 235mm | ||
Length 235mm | ||
Width 44mm | ||
Standards/Approvals No | ||
Series iF4R | ||
- COO (Country of Origin):
- CN
The compact Ledlenser iF4R is designed to keep your hands free and light up any site. The built-in magnet, flexible base and handle give endless options for lighting at any angle. Designed and built to last to provide optimum performance of up to 2,500 lumens with a battery life of up to 15 hours on low power, the iF4R is an indispensable light at the workplace. With an integrated power bank this handy device can also power your mobile phone so you don't get left on your own.
Super compact (235 x 44 x 110 mm)
Built-in magnet to easily attach to metal surfaces (e.g. steel beams)
Five brightnesses with a luminous flux of up to 2,500 lumen1
Built-in power bank supplies power for cellphones and other devices.
Efficient cooling element for a long life and optimum performance
Related links
- RS PRO Rechargeable COB LED Floodlight Work Light USB Plug, IP65
- JCB Rechargeable LED Floodlight Work Light 3-Pin (Global) 110V IP65
- brennenstuhl Rechargeable LED Floodlight Work Light 3.7V, IP65
- LEDLENSER Rechargeable LED Battery Work Light Type G - British Plug IP54
- Unilite Rechargeable COB LED Light Work Light USB Type C Plug IPX5
- Nightsearcher Rechargeable LED Folding Worklight Work Light 3.7V, IP54
- Coast Rechargeable LED Work Lamp Work Light 3.7V, IP54
- Coast Rechargeable LED Work Lamp Work Light 3.7V, IP54




