Bosch Rexroth LED Work Lamp Work Light 140 Lm/W, 700 lm, 120V, 240 V, IP20

Subtotal (1 unit)*

£436.91

(exc. VAT)

£524.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£436.91

*price indicative

RS Stock No.:
279-7781
Mfr. Part No.:
3842559395
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Lamp Type

LED

Product Type

Work Light

Sub Type

Work Lamp

Luminous Flux

700lm

Power

11.5W

Colour Temperature

5000K

Housing Material

Sheet Steel

Voltage

120V, 240V

IP Rating

IP20

Luminous Efficacy

140Lm/W

Height

40mm

Length

870mm

Lifespan

50000h

Width

80mm

Standards/Approvals

IEC 60364-4-41, RoHS

Series

SL 12 LED economic

COO (Country of Origin):
HU
The Bosch Rexroth system lamps LED is cost efficient solution for the ergonomic lighting of workplaces. Glare-free light and perfect beam angle due to matte wide optics.

High light output with low energy consumption

Compact dimensions and low weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy