Bosch Rechargeable LED Floodlight Work Light, 10000 lm, 18V
- RS Stock No.:
- 268-4201
- Mfr. Part No.:
- 0601446900
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-4201
- Mfr. Part No.:
- 0601446900
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Floodlight | |
| Luminous Flux | 10000lm | |
| Voltage | 18V | |
| Rechargeable | Yes | |
| Height | 231mm | |
| Length | 314mm | |
| Width | 303mm | |
| Standards/Approvals | RoHS | |
| Series | 0601446900 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Floodlight | ||
Luminous Flux 10000lm | ||
Voltage 18V | ||
Rechargeable Yes | ||
Height 231mm | ||
Length 314mm | ||
Width 303mm | ||
Standards/Approvals RoHS | ||
Series 0601446900 | ||
- COO (Country of Origin):
- CN
The Bosch cordless jobsite light that has user Interface with brightness indication charge level indicator and bluetooth for remote control and lighting adjustments via app. It is extremely robust via solid metal body shielded with shock-absorbing rubber frame and heavy duty safety bars.
High versatility
Uniform illumination
Related links
- Bosch Rechargeable LED Floodlight Work Light 18V
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- Flex LED Lantern Work Light 18V, IP65
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- brennenstuhl Rechargeable LED Floodlight Work Light 3.7V, IP65
- Bosch Rechargeable LED Light Light 18V, IP64
- Nightsearcher Rechargeable LED Floodlight Work Light 7.4V, IPX4
- SCANGRIP Rechargeable LED Floodlight Work Light USB Plug IP65
