Nightsearcher Rechargeable LED Floodlight Work Light, 5000 lm, 7.4V, IPX4

Subtotal (1 unit)*

£199.41

(exc. VAT)

£239.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.41

*price indicative

RS Stock No.:
238-4916
Mfr. Part No.:
NSTOWERPRO-5K
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Lamp Type

LED

Product Type

Work Light

Sub Type

Floodlight

Luminous Flux

5000lm

Power

29.6W

Voltage

7.4V

Rechargeable

Yes

Anti-corrosive

Yes

IP Rating

IPX4

Height

2m

Lifespan

5year

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Nightsearcher 5000 lumen portable tripod work light is collapsible rechargeable and AC floodlight. Ideal for both indoor and outdoor applications.

5000 lumens / 90m beam

Runtime 1-5 hours

Portable, collapsible design

Quick and easy setup

Multi-angle rotational light

Can be powered direct from AC charger

0.66m when folded / tripod extends to 1.5m

Robust housing

Switch & brightness control panel

Warm white and cool white light modes

Battery charging indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy