brennenstuhl Rechargeable LED Floodlight Work Light, 3000 lm, 7.4V, IP65
- RS Stock No.:
- 209-9925
- Mfr. Part No.:
- 1173110100
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£92.78
(exc. VAT)
£111.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.78 |
*price indicative
- RS Stock No.:
- 209-9925
- Mfr. Part No.:
- 1173110100
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Power | 30W | |
| Luminous Flux | 3000lm | |
| Voltage | 7.4V | |
| Colour Temperature | 6.5K | |
| Housing Material | Aluminium | |
| Rechargeable | Yes | |
| Colour | Black | |
| Anti-corrosive | No | |
| IP Rating | IP65 | |
| Height | 210mm | |
| Length | 50mm | |
| Width | 140mm | |
| Standards/Approvals | RoHS | |
| Series | RUFUS | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Power 30W | ||
Luminous Flux 3000lm | ||
Voltage 7.4V | ||
Colour Temperature 6.5K | ||
Housing Material Aluminium | ||
Rechargeable Yes | ||
Colour Black | ||
Anti-corrosive No | ||
IP Rating IP65 | ||
Height 210mm | ||
Length 50mm | ||
Width 140mm | ||
Standards/Approvals RoHS | ||
Series RUFUS | ||
- COO (Country of Origin):
- CN
The brennenstuhl® RUFUS 3000 MA rechargeable portable LED spotlight delivers 3000 lumens and is powered by a Li-Ion battery with a charge indicator, providing an extended runtime of up to 25 hours. This LED work light features 5 adjustable lighting modes controlled by a push-button switch on the back of the spotlight. It's suitable for both indoor and outdoor use, especially in locations without an electrical grid. Its aluminum housing and corner protectors make it exceptionally robust and impact-resistant. This work light also includes a USB-C port for charging devices like smartphones and tablets.
Discover the detailed product features below :
5 lighting modes : 3000lm - 2250lm - 1500lm - 750lm - 300lm, with memory of the last setting
Power : 30W
Fall-resistant up to 3m (approx. 9.8 feet)
Integrated 7.4V / 5Ah Lithium-Ion battery with 5 charge indicators (100% - 80% - 60% - 40% - 20%)
Charging time : 5 hours
Foldable and adjustable stand
Includes a storage case for secure transport
Powerbank function (external/backup battery): USB charger port (1A)
1m USB-C charging cable
Color temperature : 6500K
Protection rating : IP65
Impact resistance rating : IK08
Related links
- brennenstuhl Rechargeable LED Floodlight Work Light 11.1V, IP54
- brennenstuhl Rechargeable LED Bright LED Working Light Work Light 7.4V, IP65
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- brennenstuhl Rechargeable LED Floodlight Work Light 3.7V, IP65
- Nightsearcher Rechargeable LED Floodlight Work Light 7.4V, IPX4
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP54
