Unilite Rechargeable COB LED Work Light, 11.1 V

Stock information currently inaccessible
RS Stock No.:
212-1774
Mfr. Part No.:
CRI-3250
Brand:
Unilite
Find similar products by selecting one or more attributes.
Select all

Brand

Unilite

Type

Industrial Site Light

Lamp Type

COB LED

Wattage

30 W

Voltage Rating

11.1 V

Rechargeable

Yes

Anti-corrosive

No

COO (Country of Origin):
CN
The Unilite CRI-3250 rechargeable high cri industrial site light has ultra bright 3250 lumen 30W COB LED and high CRI 96+ coloured COB LED It has easy twist switch to change colour temperature, memory function that remembers last colour used and easy twist smooth dimming switch.

Ultra bright 3250 lumen 30W COB LED
High CRI 96+ coloured COB LED
Colour temperatures from 2700k - 6500k
Easy twist switch to change colour temperature
Memory function - remembers last colour used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy