Unilite Rechargeable COB LED Work Lamp Work Light, 1080 lm, USB Type C Plug, 3.7V, IP65
- RS Stock No.:
- 297-977
- Mfr. Part No.:
- HX-1080
- Brand:
- Unilite
Subtotal (1 unit)*
£80.75
(exc. VAT)
£96.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.75 |
*price indicative
- RS Stock No.:
- 297-977
- Mfr. Part No.:
- HX-1080
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Lamp Type | COB LED | |
| Sub Type | Work Lamp | |
| Luminous Flux | 1080lm | |
| Power | 10W | |
| Voltage | 3.7V | |
| Housing Material | Aluminium, TPE, Nylon | |
| Colour Temperature | 6500K | |
| Rechargeable | Yes | |
| Colour | White | |
| IP Rating | IP65 | |
| Height | 93.7mm | |
| Length | 106.3mm | |
| Cable Length | 1m | |
| Width | 40.5mm | |
| Standards/Approvals | IK 07 | |
| Lamp Supplied | Yes | |
| Series | HX | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Lamp Type COB LED | ||
Sub Type Work Lamp | ||
Luminous Flux 1080lm | ||
Power 10W | ||
Voltage 3.7V | ||
Housing Material Aluminium, TPE, Nylon | ||
Colour Temperature 6500K | ||
Rechargeable Yes | ||
Colour White | ||
IP Rating IP65 | ||
Height 93.7mm | ||
Length 106.3mm | ||
Cable Length 1m | ||
Width 40.5mm | ||
Standards/Approvals IK 07 | ||
Lamp Supplied Yes | ||
Series HX | ||
- COO (Country of Origin):
- CN
The Unilite Heavy-Duty Work Light delivers reliable, high-performance lighting with a powerful 1080-lumen output at 6500K, ideal for professionals in demanding environments. Its 10W white COB LED provides bright, consistent illumination, while the ultra-tough, overmoulded nylon, aluminum, and TPE construction ensures durability. The lights fold-out 360° swivel finger loop allows for comfortable handling and easy positioning, while an extra-strong magnetic base with a 120° fold-out stand offers secure, hands-free stability on various surfaces. With a convenient press-and-hold dimming function, you can smoothly adjust brightness to suit your needs. Rated IK07 for impact resistance and IP65 for dust and water protection, the HX1080 is built to withstand rough conditions. Powered by a high-quality 3.7V 2600mAh lithium-ion battery, it includes over-charge and over-discharge protection for reliable power management.
3-colour battery indicator
Green flash-to-green charging indicator
3-flash low battery reminder
Supports Power Delivery fast charging
Fully recharges in 4 hours with a 2A USB-C connection
Comes with a premium 1m USB-C cable
Related links
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Unilite Rechargeable COB LED Light Work Light USB Type C Plug IPX5
- Unilite Rechargeable COB LED Portable Task Light Work Light USB Type C Plug IPX5
- Unilite Rechargeable LED Work Lamp Work Light USB Type C Plug IPX6
- Ansmann Rechargeable COB LED Work Lamp Work Light USB Plug IPX3
- Avit Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Ansmann Rechargeable Work Lamp Work Light USB Plug IP65

