Avit Rechargeable LED Work Lamp Work Light, 1500 lm, USB Plug, 3.7V, IP65
- RS Stock No.:
- 276-5897
- Distrelec Article No.:
- 302-13-100
- Mfr. Part No.:
- AV15020
- Brand:
- Avit
Subtotal (1 unit)*
£55.82
(exc. VAT)
£66.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.82 |
*price indicative
- RS Stock No.:
- 276-5897
- Distrelec Article No.:
- 302-13-100
- Mfr. Part No.:
- AV15020
- Brand:
- Avit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | USB | |
| Sub Type | Work Lamp | |
| Luminous Flux | 1500lm | |
| Power | 20W | |
| Voltage | 3.7V | |
| Rechargeable | Yes | |
| Colour | White | |
| IP Rating | IP65 | |
| Height | 245mm | |
| Width | 230mm | |
| Standards/Approvals | No | |
| Series | AV | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type USB | ||
Sub Type Work Lamp | ||
Luminous Flux 1500lm | ||
Power 20W | ||
Voltage 3.7V | ||
Rechargeable Yes | ||
Colour White | ||
IP Rating IP65 | ||
Height 245mm | ||
Width 230mm | ||
Standards/Approvals No | ||
Series AV | ||
- COO (Country of Origin):
- CN
The Avit LED site light is rechargeable via USB and has runtime 2.5 to 4 hours.
LED source 20W COB LED
Weight 658
Related links
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light Micro USB Plug IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Ansmann Rechargeable Work Lamp Work Light USB Plug IP65
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light USB Plug IP65
- CK Rechargeable Fluorescent Lamp Ceiling Fitting Work Light USB Plug IP65
