Ansmann Rechargeable COB LED Work Lamp Work Light, 500 lm, USB Plug, 3.7V, IPX3
- RS Stock No.:
- 283-0988
- Mfr. Part No.:
- 1600-0504-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£20.72
(exc. VAT)
£24.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.72 |
*price indicative
- RS Stock No.:
- 283-0988
- Mfr. Part No.:
- 1600-0504-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Work Light | |
| Plug Type | USB | |
| Lamp Type | COB LED | |
| Sub Type | Work Lamp | |
| Power | 4.5W | |
| Luminous Flux | 500lm | |
| Voltage | 3.7V | |
| Housing Material | Aluminium, Polycarbonate, ABS | |
| Colour Temperature | 6500K | |
| Rechargeable | Yes | |
| Colour | Black | |
| Anti-corrosive | No | |
| IP Rating | IPX3 | |
| Height | 88.3mm | |
| Minimum Operating Temperature | -10°C | |
| Length | 21mm | |
| Maximum Operating Temperature | 35°C | |
| Width | 18.8mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Work Light | ||
Plug Type USB | ||
Lamp Type COB LED | ||
Sub Type Work Lamp | ||
Power 4.5W | ||
Luminous Flux 500lm | ||
Voltage 3.7V | ||
Housing Material Aluminium, Polycarbonate, ABS | ||
Colour Temperature 6500K | ||
Rechargeable Yes | ||
Colour Black | ||
Anti-corrosive No | ||
IP Rating IPX3 | ||
Height 88.3mm | ||
Minimum Operating Temperature -10°C | ||
Length 21mm | ||
Maximum Operating Temperature 35°C | ||
Width 18.8mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Ansmann Work Light, 4.5W, 100 to 500 lm Luminosity - 1600-0504-520
This compact and portable LED work lamp is designed for versatile use in various tasks. With dimensions of 88.3mm in height, 21mm in length, and 18.8mm in width, it features a durable construction from ABS, aluminium, and PC materials. It offers a maximum luminosity of 500 lumens, utilising a COB LED design that provides bright, wide-angle illumination suitable for different work environments.
Features & Benefits
• COB LED technology ensures high luminosity for visibility
• Rechargeable battery allows for convenient, wireless operation
• USB-C charging socket offers modern compatibility
• IPX3 rating provides resistance against water splashes
• Integrated magnet and clip facilitate hands-free use
• Multiple brightness settings enhance versatility
Applications
• Ideal for maintenance tasks and workshops
• Useful for outdoor activities requiring lighting
• Suitable for automotive repairs and inspections
• Effective for electrical and mechanical assembly tasks
• Excellent for emergency situations needing portable light
Can it be sustain a drop?
Yes, it is tested for drop height of 1m.
Will it withstand harsh weather conditions?
It is rated IPX3 for water resistance in light rain.
Is it light enough to carry easily?
Yes, it weighs only 43.3g, making it highly portable.
What type of battery does it use?
It features a Li-Po 3.7V rechargeable battery pack.
Can the brightness be adjusted?
Yes, it has multiple brightness levels for flexibility.
Note
Includes 0.8m USB charging cable. Note: Boost function can only be used for approx. 1 minute, light will then revert to low power mode
Related links
- Ansmann Rechargeable Work Lamp Work Light USB Plug IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP64
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP20
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP65
