7556 Products showing for HVAC, Fans & Thermal Management
- RS Stock No. 426-370
- Mfr. Part No. 612N/2GML-096
- Brand ebm-papst
- Dimensions 60 x 60 x 25mm
- Supply Voltage 12 V dc
- AC or DC Operation DC
- Height 60mm
- RS Stock No. 249-8088
- Mfr. Part No. F412R-12MB
- Brand Nidec Components
- Supply Voltage 12 V dc
- AC or DC Operation DC
- Height 41mm
- Power Consumption 720mW
- RS Stock No. 780-5931
- Mfr. Part No. ILA-HSINK-STAR-50X60MM-RED-K
- Brand Intelligent LED Solutions
- For Use With Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4
- Height 60mm
- Dimensions 50 (Dia.) x 60mm
- Mounting Screw
- RS Stock No. 606-908
- Mfr. Part No. GSCR-090-200-3.0
- Brand GCS Thermal
- Thickness 3mm
- Thermal Conductivity 9W/m·K
- Material Silicone
- RS Stock No. 205-6978
- Mfr. Part No. 9WFA0924G2001
- Brand Sanyo Denki
- Dimensions 92 x 92 x 32mm
- Supply Voltage 24 V dc
- AC or DC Operation DC
- Height 92mm
- RS Stock No. 745-0792
- Mfr. Part No. 8414NH-RS0
- Brand ebm-papst
- Dimensions 80 x 80 x 25mm
- Supply Voltage 24 V dc
- AC or DC Operation DC
- Height 80mm
- RS Stock No. 256-0733
- Brand RS PRO
- Filter Type Bag Filter
- Nominal Dimensions 24 x 24 x 12in
- Actual Dimensions 592 x 592 x 292mm
- ISO 16890 Class ISO-1-85
- RS Stock No. 251-093
- Mfr. Part No. PF43000 11643151055
- Brand Pfannenberg
- Unimpeded Air Flow 380.8m³/h
- Noise Level 42dB
- Filtered Air Flow 256m³/h
- Input Current 500mA
- RS Stock No. 250-810
- Mfr. Part No. PF22000 11822151055
- Brand Pfannenberg
- Unimpeded Air Flow 178.5m³/h
- Noise Level 44dB
- Filtered Air Flow 61m³/h
- Input Current 230mA
- RS Stock No. 460-814
- Mfr. Part No. 11760003055
- Brand Pfannenberg
- Filter Type Exhaust Filter
- Fan Size 292 x 292mm
- Dimensions 320 x 320 x 46mm
- Thickness 46mm
- RS Stock No. 460-800
- Mfr. Part No. 11681100055
- Brand Pfannenberg
- Filter Type Exhaust Filter, Fan Mounted Filter
- Fan Size 291 x 291mm
- Dimensions 470 x 470 x 152mm
- Thickness 152mm
- RS Stock No. 491-4206
- Mfr. Part No. GP3000S30-0.080-02-00-200X100
- Brand Bergquist
- Features Self-Adhesive
- Dimensions 200 x 100mm
- Thickness 0.08in
- Length 200mm
- RS Stock No. 218-2211
- Mfr. Part No. KL205-38.1SW
- Brand Schaffner
- Length 38.1mm
- Width 32mm
- Height 14mm
- Dimensions 38.1 x 32 x 14mm
- RS Stock No. 255-1279
- Brand RS PRO
- Filter Type Bag Filter
- Nominal Dimensions 20 x 20 x 15in
- Actual Dimensions 490 x 490 x 360mm
- ISO 16890 Class ISO-10-75
- RS Stock No. 227-5370P
- Mfr. Part No. DV-T263-101E-TR
- Brand Arcol Ohmite
- For Use With TO-252, TO-263 and TO-268
- Length 12.7mm
- Width 25.91mm
- Height 10.16mm
- RS Stock No. 920-9433
- Mfr. Part No. ILA-HSINK-RADL-70X70MM-BLK
- Brand Intelligent LED Solutions
- For Use With SCOB
- Height 70mm
- Dimensions 70 (Dia.) x 70mm
- Diameter 70mm
- RS Stock No. 241-4977
- Mfr. Part No. TX9RF
- Brand Vent-Axia
- Fan Type Roof Fan
- Function Extraction
- Air Flow 465 m³/h, 685 m³/h, 795 m³/h
- Noise Level 43dB(A)
- RS Stock No. 101-613
- Mfr. Part No. 9ADW1601P5HT03
- Brand Sanyo Denki
- Dimensions 160.8 x 160.8 x 51.8mm
- Supply Voltage 264 V ac
- AC or DC Operation AC/DC
- Height 160.8mm
- RS Stock No. 191-9215
- Mfr. Part No. 109P0405H3013
- Brand Sanyo Denki
- Dimensions 40 x 40 x 28mm
- Supply Voltage 5 V dc
- AC or DC Operation DC
- Height 40mm
- RS Stock No. 282-6786
- Mfr. Part No. GAP PAD TGP 3500ULMG (2167429)
- Brand Bergquist
- Features Self-Adhesive
- Thickness 0.508 → 3.175mm
- Length 16in
- Width 8in