7557 Products showing for HVAC, Fans & Thermal Management
- RS Stock No. 607-000
- Mfr. Part No. GCSR-034F-200-1.0A
- Brand GCS Thermal
- Thickness 1mm
- Thermal Conductivity 3.4W/m·K
- Material Fibreglass
- RS Stock No. 875-5843
- Mfr. Part No. 3318NN
- Brand ebm-papst
- Dimensions 92 x 92 x 32mm
- Supply Voltage 48 V dc
- AC or DC Operation DC
- Height 92mm
- RS Stock No. 826-1256
- Mfr. Part No. G1G120-AB67-02
- Brand ebm-papst
- Supply Voltage 24 V dc
- Blower Type Centrifugal
- AC or DC Operation DC
- Series G1G 120
- RS Stock No. 243-6467
- Mfr. Part No. G1G108-AB17-02
- Brand ebm-papst
- Supply Voltage 24 V dc
- Blower Type Centrifugal
- AC or DC Operation DC
- Air Flow 225m³/h
- RS Stock No. 403-162
- Mfr. Part No. 437856
- Brand AAVID THERMALLOY
- Length 25mm
- Width 12.5mm
- Height 25mm
- Dimensions 12.5 x 34.5 x 25mm
- RS Stock No. 230-0509
- Mfr. Part No. 2.863-035.0 HEPA14
- Brand Karcher
- Product Type Air Filter Set
- Filter Type HEPA
- Dimensions 285 x 145 x 545mm
- Series AF100
- RS Stock No. 722-6811
- Mfr. Part No. SK 569/50 SA
- Brand Fischer Elektronik
- For Use With Universal Round Alu
- Height 50mm
- Dimensions 60 (Dia.) x 50mm
- Thermal Resistance 1.5K/W
- RS Stock No. 282-6746
- Mfr. Part No. GAP PAD TGP 2000, 8in x 16in x 0.06
- Brand Bergquist
- Features Self-Adhesive
- Dimensions 8 x 16 x 0.06in
- Thickness 0.06in
- Length 8in
- RS Stock No. 189-8410
- Mfr. Part No. SK56-75-SA
- Brand Fischer Elektronik
- For Use With Universal Rectangular Alu
- Length 75mm
- Width 300mm
- Height 40mm
- RS Stock No. 707-4654
- Brand RS PRO
- Features Self-Adhesive
- Dimensions 150 x 150mm
- Thickness 0.8mm
- Length 150mm
- RS Stock No. 256-0604
- Brand RS PRO
- Filter Type Pleated Panel
- Nominal Dimensions 24 x 20 x 2in
- Actual Dimensions 592 x 490 x 45mm
- ISO 16890 Class ISO-C
- RS Stock No. 606-978
- Mfr. Part No. ADV-127-15-17-E-C2
- Brand Adaptive
- Maximum Cooling Capacity 68.1W
- Maximum Temperature Difference +67°C
- Maximum Current 7A
- Maximum Voltage 15.4V
- RS Stock No. 880-2475
- Mfr. Part No. 1329.40.00
- Brand Camfil
- Filter Type Bag
- Actual Dimensions 592 x 287 x 520mm
- Media Area 3.1m²
- Number of Pockets 5
- RS Stock No. 774-2809
- Mfr. Part No. LAM 5 50 24
- Brand Fischer Elektronik
- For Use With Universal Rectangular Alu with fan
- Length 50mm
- Width 50mm
- Height 50mm
- RS Stock No. 256-0545
- Brand RS PRO
- Filter Type Pleated Panel
- Nominal Dimensions 20 x 20 x 2in
- Actual Dimensions 495 x 495 x 45mm
- ISO 16890 Class ISO-C
- RS Stock No. 667-6776
- Mfr. Part No. FLZ543 17143000000
- Brand Pfannenberg
- Switch Configuration NO
- Supply Voltage 120 V ac
- Maximum Temperature +60 °C
- Minimum Temperature 0 °C
- RS Stock No. 255-0942
- Brand RS PRO
- Filter Type Bag Filter
- Nominal Dimensions 24 x 24 x 12in
- Actual Dimensions 592 x 592 x 300mm
- ISO 16890 Class ISO-C
- RS Stock No. 315-600
- Mfr. Part No. 820799 - GSI 315/10M
- Brand Soler&Palau
- Diameter 315mm
- Length 10m
- Maximum Operating Temperature +250°C
- Minimum Operating Temperature -30°C
- RS Stock No. 315-544
- Mfr. Part No. 973855 - CBA 100
- Brand Soler&Palau
- Diameter 140mm
- Maximum Operating Temperature +40°C
- Minimum Operating Temperature -20°C
- Suitable Applications Air
- RS Stock No. 827-9737
- Brand RS PRO
- Filter Type Bag
- Nominal Dimensions 24 x 12 x 20in
- Actual Dimensions 592 x 287 x 500mm
- Filter MERV Rating 14