7557 Products showing for HVAC, Fans & Thermal Management
- RS Stock No. 606-942
- Mfr. Part No. TG-A4500F-150-0.8
- Brand TGlobal
- Thickness 0.8mm
- Thermal Conductivity 4W/m·K
- Material FibreGlass Mesh, Silicone
- RS Stock No. 282-6799
- Mfr. Part No. GAP PAD TGP 800VO, 8in x 16in x 0.08
- Brand Bergquist
- Features Self-Adhesive
- Dimensions 8 x 16 x 0.08in
- Thickness 0.08in
- Length 8in
- RS Stock No. 636-529
- Mfr. Part No. GLB336.2E / BPZ:GLB336.2E
- Brand Siemens
- Features Switch Included
- Return Type Modulating
- Maximum Damper Area 1.5m²
- For Use With Airflow Control Unit
- RS Stock No. 606-879
- Mfr. Part No. ADV-071-05-08-E-C2
- Brand Adaptive
- Maximum Cooling Capacity 4.26W
- Maximum Temperature Difference +70°C
- Maximum Current 8.5A
- Maximum Voltage 12.2V
- RS Stock No. 509-0727
- Mfr. Part No. KLRE 7015
- Brand Eberle
- Contact Rating 6A
- Switch Configuration SPDT
- Supply Voltage 230 V ac
- Maximum Temperature +30 °C
- RS Stock No. 287-8923
- Mfr. Part No. RDF600KN/S / S55770-T400
- Brand Siemens
- Additional Features Backlight Display
- Contact Rating 5A
- Contact Voltage 230 V
- Supply Voltage 230 V ac
- RS Stock No. 189-8640
- Mfr. Part No. SK44-150-SA
- Brand Fischer Elektronik
- For Use With Universal 19" Alu
- Length 150mm
- Width 159mm
- Height 15mm
- RS Stock No. 490-1525
- Mfr. Part No. ETH-127-14-11-S-RS
- Brand Adaptive
- Maximum Cooling Capacity 82.2W
- Maximum Temperature Difference +71K
- Maximum Current 8.4A
- Maximum Voltage 15.7V
- RS Stock No. 174-5714
- Brand RS PRO
- Features Self-Adhesive
- Dimensions 200 x 200 x 0.5mm
- Thickness 0.5mm
- Length 200mm
- RS Stock No. 780-5938
- Mfr. Part No. ILA-HSINK-STAR-50X80MM-BLK-K
- Brand Intelligent LED Solutions
- For Use With Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4
- Height 80mm
- Dimensions 50 (Dia.) x 80mm
- Mounting Screw
- RS Stock No. 265-1563
- Brand RS PRO
- Additional Features Air Conditioning Control
- Contact Rating 10A
- Contact Voltage 250 V
- Switch Configuration NC
- RS Stock No. 490-1395
- Mfr. Part No. ET-127-14-15-RS
- Brand Adaptive
- Maximum Cooling Capacity 59.4W
- Maximum Temperature Difference +74K
- Maximum Current 6A
- Maximum Voltage 15.7V
- RS Stock No. 467-567
- Mfr. Part No. EBA19031-10CL+T710
- Brand Malico
- For Use With Clip
- Length 19mm
- Width 19mm
- Height 10mm
- RS Stock No. 218-2996
- Mfr. Part No. 09493-2-4039
- Brand ebm-papst
- Fan Size 180mm
- Material Galvanised Steel
- Screw Hole Spacing 194mm
- External Width 205mm
- RS Stock No. 202-5385
- Mfr. Part No. HA92251V4-1000U-A99
- Brand Sunon
- Dimensions 92 x 92 x 25mm
- Supply Voltage 12 V dc
- AC or DC Operation DC
- Height 92mm
- RS Stock No. 189-9025
- Mfr. Part No. ICK24B
- Brand Fischer Elektronik
- For Use With Universal Rectangular Alu
- Length 33mm
- Width 19mm
- Height 4.8mm
- RS Stock No. 283-7939
- Mfr. Part No. 8414NGML
- Brand ebm-papst
- Dimensions 80 x 80 x 25.4mm
- Supply Voltage 24 V dc
- AC or DC Operation dc
- Height 80mm
- RS Stock No. 840-5545
- Mfr. Part No. 422JN
- Brand ebm-papst
- Dimensions 40 x 40 x 28mm
- Supply Voltage 12 V dc
- AC or DC Operation DC
- Height 40mm
- RS Stock No. 218-3208
- Mfr. Part No. G2E120-AR77-01
- Brand ebm-papst
- Supply Voltage 230 V ac
- Blower Type Centrifugal
- AC or DC Operation AC
- Air Flow 260m³/h
- RS Stock No. 256-0511
- Brand RS PRO
- Filter Type Bag Filter
- Nominal Dimensions 24 x 24 x 21in
- Actual Dimensions 592 x 592 x 535mm
- ISO 16890 Class ISO-1-85