TE Connectivity PLASTI-GRIP Insulated Spade Connector, M4 Tab Size 16 AWG to 14 AWG

Subtotal (1 reel of 5000 units)*

£1,932.61

(exc. VAT)

£2,319.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,932.61£0.387

*price indicative

RS Stock No.:
476-073
Distrelec Article No.:
304-61-276
Mfr. Part No.:
2-34166-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Tab Size

M4

Tab Thickness

0.79mm

Tab Width

4.34mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU RoHS Directive 2011/65/EU, CE marked, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC

Overall Length

23.37mm

Series

PLASTI-GRIP

The TE Connectivity spade tongue terminal is engineered for reliable and efficient connections in various electrical applications. This product caters to wire sizes ranging from 16 to 14 AWG, making it versatile for many needs. Designed with a closed barrel and straight orientation, it ensures optimal contact integrity while offering a tin plating for enhanced conductivity and corrosion resistance. The inclusion of a #8 / M4 stud size reinforces its adaptability in diverse environments. With an insulation support retention feature, this terminal guarantees secure wire insulation, contributing to long-lasting performance. Whether utilized in automotive, industrial, or consumer electronics, the product exemplifies a perfect blend of quality and reliability, meeting rigorous industry standards.

Constructed for strength and secure connections

Tin plating delivers superior conductivity

Closed barrel design aids in efficient wire insertion

Straight terminal orientation simplifies installation

Compatible with a wide range of wire sizes

Related links