Molex 19003 Blue Nylon Female Spade Connector, Quick Disconnect

Bulk discount available

Subtotal (1 unit)*

£0.18

(exc. VAT)

£0.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,459 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.18
10 - 24£0.16
25 +£0.14

*price indicative

RS Stock No.:
323-608
Mfr. Part No.:
190030040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Spade Connector Type

Quick Disconnect

Type

Quick Disconnect

Gender

Female

Series

19003

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Nylon

Colour

Blue

COO (Country of Origin):
US
The Molex quick disconnects include the InsulKrimp Quick Disconnect, female, for 14 to16 (2.00 to 1.30mm²), bagged, with tab 6.35 x 0.81mm, and available in blue color.

EU RoHS compliant
REACH SVHC compliant
Low-Halogen

Related links