Molex 19005 Red Nylon Female Spade Connector, 4.75 x 0.81 mm Tab Size
- RS Stock No.:
- 683-595
- Mfr. Part No.:
- 19005-0004
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£475.79
(exc. VAT)
£570.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £475.79 | £0.476 |
*price indicative
- RS Stock No.:
- 683-595
- Mfr. Part No.:
- 19005-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 4.75 x 0.81 mm | |
| Tab Width | 4.75mm | |
| Insulation | Nylon | |
| Colour | Red | |
| Orientation | Straight | |
| Standards/Approvals | RoHS, REACH | |
| Insulation Material | Nylon | |
| Series | 19005 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 4.75 x 0.81 mm | ||
Tab Width 4.75mm | ||
Insulation Nylon | ||
Colour Red | ||
Orientation Straight | ||
Standards/Approvals RoHS, REACH | ||
Insulation Material Nylon | ||
Series 19005 | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Fully Insulated Coupler is expertly designed for 22 to 18 AWG wire applications, providing reliable connectivity for various electrical configurations. This durable female coupler features a robust closed barrel type that ensures secure connections while protecting sensitive components from environmental factors. With its fully insulated nylon structure and low-halogen compliance, users can rely on this product for both safety and performance. Ideal for use in quick disconnect systems, it caters to a range of industrial requirements, ensuring a seamless interface between wires and connectors. The products efficacious design is complemented by usability across multiple applications, making it essential for engineers seeking dependable solutions in demanding scenarios.
Compatible with a range of wire sizes, ensuring versatility in applications
Closed barrel design enhances stability for reliable electrical performance
Temperature range of -65° to +105°C accommodates a variety of operating conditions
Meets EU RoHS compliance, aligning with global environmental standards
Related links
- Molex InsulKrimp 19005 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19600 Yellow Female Spade Connector, 4.75 x 0.81 mm Tab Size
- Molex 19003 Pink Insulated Female Spade Connector, 4.75 x 0.81 mm Tab Size
- Molex 19004 Red Male Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19017 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19007 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19708 Silver Uninsulated Male Spade Connector, 4.75 x 0.81 mm Tab Size
- Molex 19705 Silver Uninsulated Male Spade Connector, 4.75 x 0.81 mm Tab Size
