Molex 19705 Silver Uninsulated Male Spade Connector, 4.75 x 0.81 mm Tab Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-774
Mfr. Part No.:
19705-4101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Gender

Male

Tab Size

4.75 x 0.81 mm

Tab Thickness

810μm

Tab Width

4.75mm

Insulation

Uninsulated

Colour

Silver

Orientation

Straight

Standards/Approvals

REACH, RoHS

Insulation Material

Nylon

Series

19705

COO (Country of Origin):
US
The Molex PCB Tab Quick Disconnect is expertly designed to provide reliable connectivity in various electrical applications. Ideal for use with wires boxes and tabs this male connector features a unique 4.75 x 0.81mm configuration that ensures secure and efficient connections. With a robust brass construction and tin plating for both mating and termination this component not only meets high-quality standards but also guarantees durability and consistent performance. Its low-halogen status adheres to modern environmental standards making it suitable for environmentally conscious projects. The PCB Tab Quick Disconnect is perfect for ensuring efficient wire management and facilitating seamless assembly in PCB applications.

Designed for easy and secure connections on printed circuit boards

Constructed from high-quality brass for enhanced durability

Tin plating on mating and termination surfaces improves connectivity

Low-hazard material choice adheres to environmental compliance standards

Features a straight tab orientation for efficient installation

Lightweight at just 0.556g allowing for easier assembly

Compatible with various wire sizes streamlining inventory concerns

Offers reliability due to its active status in the product range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy