Molex 19708 Silver Uninsulated Male Spade Connector, 4.75 x 0.81 mm Tab Size

Subtotal (1 bag of 1000 units)*

£198.97

(exc. VAT)

£238.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£198.97£0.199

*price indicative

RS Stock No.:
683-847
Mfr. Part No.:
19708-4011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Gender

Male

Tab Thickness

810μm

Tab Size

4.75 x 0.81 mm

Tab Width

4.75mm

Insulation

Uninsulated

Colour

Silver

Orientation

Straight

Standards/Approvals

RoHS, REACH

Insulation Material

Nylon

Series

19708

COO (Country of Origin):
US
The Molex PCB Tab Quick Disconnect designed for seamless wire connections with its male orientation and a specific dimension of 4.75 x 0.81mm. This high-quality connector ensures reliable performance and a robust connection making it an ideal choice for various applications within the Quick Disconnects category. Engineered to meet industry standards the product features brass construction with tin plating to enhance durability and longevity. As part of the 19708 series this connector is not just functional but also compliant with various environmental regulations ensuring its applicability in environmentally conscious projects. Its versatility and active status in the market highlight its importance to professionals seeking dependable connectivity solutions.

Robust construction from brass which ensuring long-lasting durability

Tin plating on both mating and termination for improved conductivity

Active status indicating product availability and reliability

Designed specifically for quick and effective PCB tab connections

Environmentally compliant meeting GADSL/IMDS standards

Low-halogen for enhanced safety in a variety of applications

No glow-wire capability enhances safety in heat-sensitive environments

Compact design with optimal dimensions for efficient space management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy