Molex 19708 Grey Uninsulated Male Spade Connector, Solder, 4.75 x 0.51 mm Tab Size
- RS Stock No.:
- 507-406
- Distrelec Article No.:
- 304-62-121
- Mfr. Part No.:
- 19708-4001
- Brand:
- Molex
Subtotal (1 pack of 2000 units)*
£292.64
(exc. VAT)
£351.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £292.64 | £0.146 |
*price indicative
- RS Stock No.:
- 507-406
- Distrelec Article No.:
- 304-62-121
- Mfr. Part No.:
- 19708-4001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Solder | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Width | 4.75mm | |
| Tab Thickness | 510μm | |
| Tab Size | 4.75 x 0.51 mm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | IEC 61249-2-21, RoHS, E79133, REACH, Low-Halogen, chemSHERPA, Class D, IPC 1752A, D(2024)7663-DC (21 Jan 2025), UL, IEC-62474 | |
| Series | 19708 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Solder | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Width 4.75mm | ||
Tab Thickness 510μm | ||
Tab Size 4.75 x 0.51 mm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals IEC 61249-2-21, RoHS, E79133, REACH, Low-Halogen, chemSHERPA, Class D, IPC 1752A, D(2024)7663-DC (21 Jan 2025), UL, IEC-62474 | ||
Series 19708 | ||
- COO (Country of Origin):
- US
The Molex PCB Tab Quick Disconnect is designed for efficient wire connections in various electronic applications. With a robust male design, it facilitates seamless connections through its optimized dimensions, accommodating tab sizes of 4.75 x 0.51mm. Made from Durable materials, including brass and tin plating, it ensures reliability and longevity in operation. The component's Active status signifies its readiness for immediate deployment, making it an Ideal choice for industries that demand high performance and compliance with environmental standards. Its low-halogen status adds to its appeal, ensuring that it meets Crucial safety and sustainability benchmarks. This versatile part is Crucial for maintaining effective connections in demanding environments.
Constructed from high-quality brass for enhanced durability
Tin plating ensures excellent connectivity and resistance to corrosion
Designed for quick and easy installation, reducing assembly time
Compliant with EU RoHS standards for eco-friendly use
Low-halogen designation adds an extra layer of safety
Designed specifically for PCB applications, ensuring compatibility and efficiency
Provides a secure fit, enhancing the reliability of electrical connections
Related links
- Molex 19708 Silver Uninsulated Male Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19708 Silver Uninsulated Male Spade Connector, 4.75 x 0.81 mm Tab Size
- Molex 19708 Silver Uninsulated Male Spade Connector 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Yellow Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON 187 Grey Uninsulated Male PCB Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity 1742800-1 Grey Uninsulated Male Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 14 AWG
