Molex 19004 Red Nylon Male Spade Connector, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 684-023
- Mfr. Part No.:
- 19004-0004
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-023
- Mfr. Part No.:
- 19004-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Nylon | |
| Colour | Red | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Insulation Material | Nylon | |
| Series | 19004 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Nylon | ||
Colour Red | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Insulation Material Nylon | ||
Series 19004 | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Fully Insulated Coupler is engineered for optimal connectivity in applications requiring efficient wire connections. This male coupler, designed specifically for 22 to 18 AWG wire, offers a reliable and insulated solution for seamless electrical connections. With its robust construction featuring a closed barrel type and fully insulated design, it ensures a secure fit while maintaining high-performance standards. Ideal for quick disconnect applications, this coupler is suitable for a variety of environments, boasting compliance with industry regulations to ensure both safety and longevity. Its compatibility with multiple InsulKrimp female couplers enhances flexibility in design and assembly, making it an indispensable component in electronic wiring harnesses.
Flame resistant with a rating of 94V-2, adding an extra layer of protection
Accommodates a wide temperature range from -65°C to +105°C for versatile environmental conditions
Adhesive tape packaging on reel simplifies handling and installation
Compatible with a range of InsulKrimp female couplers, maximizing application versatility
Related links
- Molex 19004 Yellow Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19001 Blue Male Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19012 Blue Male Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19013 Red Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19013 Red Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19023 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex Perma-Seal 19164 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19005 Red Female Spade Connector, 4.75 x 0.81 mm Tab Size
