Molex 19012 Blue Nylon Male Spade Connector, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 684-259
- Mfr. Part No.:
- 19012-0031
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-259
- Mfr. Part No.:
- 19012-0031
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Insulation | Nylon | |
| Colour | Blue | |
| Orientation | Straight | |
| Standards/Approvals | RoHS, REACH | |
| Insulation Material | Nylon | |
| Series | 19012 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Insulation Nylon | ||
Colour Blue | ||
Orientation Straight | ||
Standards/Approvals RoHS, REACH | ||
Insulation Material Nylon | ||
Series 19012 | ||
- COO (Country of Origin):
- TW
The Molex Avikrimp piggyback quick disconnect is expertly designed for reliable electrical connections in varied applications. This robust component enables efficient linking of multiple wires to a single connection point, streamlining the assembly process. Featuring a closed barrel type construction and a blue insulated finish, it ensures safety and ease of use. The product supports a maximum voltage of 300V AC, catering to a wide range of operational needs. Its compatibility with 14-16 AWG wire sizes makes it versatile for different electronic setups. With adherence to industry standards, it guarantees both durability and performance, suitable for demanding environments.
Compatible with 14-16 AWG wire sizes, providing flexibility in usage
Engineered from high-quality materials, ensuring long-lasting performance
Employs low-halogen material, aligning with environmental standards
Industry compliant, providing peace of mind in safety and performance
Related links
- Molex 19001 Blue Male Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19012 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19019 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19004 Red Male Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19003 Blue Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19019 Yellow Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19013 Red Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19013 Red Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size
