Molex 19019 Yellow Female Spade Connector, 6.35 x 0.81 mm Tab Size

Subtotal (1 reel of 3000 units)*

£1,340.82

(exc. VAT)

£1,608.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,340.82£0.447

*price indicative

RS Stock No.:
684-516
Mfr. Part No.:
19019-0038
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Gender

Female

Tab Thickness

810μm

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Colour

Yellow

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

REACH, RoHS

Series

19019

COO (Country of Origin):
US
The Molex Avikrimp quick disconnect designed to provide a reliable and efficient connection for 10-12 AWG wires, facilitating seamless integration into a variety of applications. With a closed barrel construction and yellow nylon insulation, this female connector ensures safety and durability, operating effectively within a temperature range of -65° to +105°C. Ideal for users requiring a robust solution, the avikrimp series helps to streamline production processes while maintaining high standards of performance and compliance. Leveraging proven technologies, it meets EU RoHS directives and is low-halogen compliant, reflecting a commitment to environmental standards without compromising on quality or ease of use.

Compatible with ATP crimp dies and Mini-Mac applicators for effortless integration

Low-halogen status demonstrates a commitment to environmental safety

Straight orientation ensures convenient and efficient wiring setup

Partial insulation design balances safety and simplicity in the wiring structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy