Molex 19008 Black Non-insulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- RS Stock No.:
- 786-305
- Mfr. Part No.:
- 19008-0038
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-305
- Mfr. Part No.:
- 19008-0038
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Standards/Approvals | EU RoHS | |
| Series | 19008 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Standards/Approvals EU RoHS | ||
Series 19008 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect is an efficient connector designed for easy termination and reliable electrical connection. It accommodates a variety of wire sizes, providing a robust solution for numerous applications.
Designed for 12-14 AWG wire, ensuring compatibility for diverse wiring needs
Box Terminal allows for simple and secure connectivity
Features a tab size of 6.35 x 0.81mm for versatile engagement
Constructed to enhance reliability in critical electrical applications
Related links
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 24 AWG to 26 AWG
- Molex 19018 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- TE Connectivity FASTIN-FASTON Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- Molex 35068 Silver Non-insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- Molex 19003 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
