Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 24 AWG to 26 AWG

Subtotal (1 bag of 2000 units)*

£201.71

(exc. VAT)

£242.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£201.71£0.101

*price indicative

RS Stock No.:
786-309
Mfr. Part No.:
19016-0075
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Size

6.35 x 0.81 mm

Tab Width

2.79mm

Tab Thickness

510μm

Insulation

Non-insulated

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

26AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU RoHS

Series

19016

COO (Country of Origin):
US
The Molex Solderless Terminal is designed for reliable electrical connections. Its quick disconnect functionality makes it Ideal for various applications where secure yet convenient connections are required.

Supports wire sizes ranging from 24-26 AWG (0.20-0.12 mm²), ensuring versatility in applications

Box and tab design promotes easy fit and effective connectivity

Compact dimensions of 2.79 x 0.51 mm facilitate use in tight spaces

Engineered for durability and dependable performance in critical environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy