Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-199
Mfr. Part No.:
19016-0086
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Tab Thickness

810μm

Insulation

Non-insulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

14AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU RoHS

Series

19016

COO (Country of Origin):
US
The Molex Quick disconnect is designed for efficient electrical connections, providing reliable engagement and disengagement for low-voltage applications without compromising performance.

Built for 12-14 AWG wire sizes, ensuring versatility in a range of applications

Features a Mylar tape for enhanced durability and electrical insulation

Standardised tab size of 6.35 x 0.81mm promotes compatibility with various connectors

Designed to support a secure and stable electrical connection, reducing the risk of disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy