Molex 19606 Yellow Nylon Female Spade Connector, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 683-846
- Mfr. Part No.:
- 19606-0006
- Brand:
- Molex
Subtotal (1 reel of 500 units)*
£360.44
(exc. VAT)
£432.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £360.44 | £0.721 |
*price indicative
- RS Stock No.:
- 683-846
- Mfr. Part No.:
- 19606-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Nylon | |
| Colour | Yellow | |
| Orientation | Straight | |
| Standards/Approvals | RoHS, REACH | |
| Insulation Material | Nylon | |
| Series | 19606 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Nylon | ||
Colour Yellow | ||
Orientation Straight | ||
Standards/Approvals RoHS, REACH | ||
Insulation Material Nylon | ||
Series 19606 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp fully insulated quick disconnect is engineered for reliability in wire connections, accommodating wire sizes of 10 to 12 AWG. This component ensures a secure and efficient connection, thanks to its durable nylon insulation and robust brass construction. Designed for versatility, it is suitable for various applications requiring a dependable connector. With a temperature range spanning from -65°C to +105°C, it remains operational under extreme conditions, making it ideal for diverse environments. The distinct adhesive tape packaging aids in seamless application, enhancing user convenience while maintaining procedural integrity.
Temperature range from -65°C to +105°C enables operation in extreme conditions
A closed barrel type enhances the strength and reliability of the connection
Available with crimp or compression termination styles for flexible installation options
Compliant with industry standards, ensuring a trusted choice for professionals
Related links
- Molex 19606 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- Molex 19019 Yellow Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19001 Blue Male Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19602 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19006 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- Molex 19013 Red Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19003 Blue Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19016 Black Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size
