Molex 19016 Black Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 684-261
- Mfr. Part No.:
- 19016-0111
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-261
- Mfr. Part No.:
- 19016-0111
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Insulation Material | Nylon | |
| Series | 19016 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Colour Black | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Insulation Material Nylon | ||
Series 19016 | ||
- COO (Country of Origin):
- US
The Molex krimptite quick disconnect is engineered to provide reliable connections for 14 to 16 AWG wires, making it an essential component for efficient electrical assemblies. This female connector ensures secure fittings for applications requiring robust performance, particularly where space constraints and effective energy transfer matter. Designed with a closed barrel type, it delivers enhanced stability and ease of use, facilitating quick and efficient installations. Its versatility in usage, combined with compliance to industry standards such as CSA and UL, makes this connector a trusted choice in various electrical environments. Ideal for those seeking a durable and effective connection option, the krimptite is a perfect blend of functionality and quality.
Designed for quick and efficient disconnection, enhancing assembly processes
Low halogen construction ensures compliance with environmental regulations
Brass metal material offers durability and reliability in connectivity
Tin plating on mating and termination for improved conductivity
Crimp or compression termination interface style for versatile installation options
Overviewing temperature range compatibility per wire specification ensures operational reliability
Not insulated, allowing for customisation as per application requirements
Polarisation not required, enhancing user convenience during installation
Related links
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 24 AWG to 26 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Brass Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
