TE Connectivity FASTIN-FASTON 250 Black Uninsulated Receptacle Spade Connector, Quick Disconnect Receptacle, 6.35 x

Subtotal (1 tape of 50 units)*

£5.67

(exc. VAT)

£6.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 229 unit(s) shipping from 27 October 2025
  • Plus 999,999,770 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£5.67£0.113

*price indicative

Packaging Options:
RS Stock No.:
304-991
Mfr. Part No.:
160927-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Quick Disconnect Receptacle

Spade Connector Type

Quick Disconnect

Gender

Receptacle

Series

FASTIN-FASTON 250

Tab Thickness

0.81mm

Tab Width

6.35mm

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Colour

Black

Contact Material

Phosphor Bronze

Contact Plating

Tin

Wire Size

13 → 17 AWG

Overall Length

19.2mm

The TE Connectivity Quick Disconnect Receptacle is designed for wire sizes ranging from 17 to 13 AWG or 1.03 to 2.62 mm². It features a 6.35 mm [.25 in] tab width and a straight configuration for easy connection. Made of phosphor bronze with a tin plating, this receptacle provides enhanced electrical conductivity and resistance to wear, ensuring secure and reliable electrical connections in various applications.

Locking lance mating retention
RoHS compliant
EU ELV compliant

Related links