Molex 19001 Blue Nylon Male Spade Connector, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 684-257
- Mfr. Part No.:
- 19001-0006
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£184.54
(exc. VAT)
£221.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £184.54 | £0.369 |
*price indicative
- RS Stock No.:
- 684-257
- Mfr. Part No.:
- 19001-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Nylon | |
| Colour | Blue | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Insulation Material | Nylon | |
| Series | 19001 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Nylon | ||
Colour Blue | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Insulation Material Nylon | ||
Series 19001 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp Quick Disconnect is expertly designed for efficient connectivity, providing a reliable male connection for wire gauges of 14-16 AWG (2.00-1.30mm²). With a robust design and precision engineering, it ensures optimal performance across various applications. This connector features a closed barrel type, facilitating secure mating and robust electrical integrity. Its nylon insulation and fully insulated structure offer enhanced safety, minimalizing the risk of electrical hazards. Being compliant with EU RoHS, it aligns with stringent environmental standards, making it a preferable choice for conscientious users. The Avikrimp Quick Disconnect is not only engineered for ease of use but also guarantees longevity in demanding operating conditions, with an operating temperature range from -65°C to +105°C.
Straight orientation for ease of installation
Copper-based construction ensures excellent electrical conductivity
Weight minimization with a net weight of just 1.658g
Robust plating in zinc chromate for added protection
Related links
- Molex 19001 Blue Male Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19001 Blue Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19001 Red Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19012 Blue Male Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19606 Yellow Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex Avikrimp 19001 Yellow Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- Molex 19602 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19004 Red Male Spade Connector, 6.35 x 0.81 mm Tab Size
