Molex 19001 Blue Nylon Male Spade Connector, Quick Disconnect, 6.35 x 0.81mm Tab Size

Subtotal (1 reel of 500 units)*

£309.98

(exc. VAT)

£371.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£309.98£0.62

*price indicative

RS Stock No.:
684-021
Mfr. Part No.:
19001-0007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Spade Connector Type

Quick Disconnect

Type

Quick Disconnect

Series

19001

Gender

Male

Tab Width

6.35mm

Tab Size

6.35 x 0.81mm

Tab Thickness

0.81mm

Insulation

Nylon

Colour

Blue

COO (Country of Origin):
US
The Molex Avikrimp quick disconnect is engineered for seamless connections in electrical applications, providing a reliable solution for male terminals compatible with wire gauges of 14-16 AWG (2.00-1.30mm²). Designed with precision, this product ensures optimal performance thanks to its robust construction featuring a closed barrel type with fully insulated nylon resin. The quick disconnect facilitates easy and efficient assembly while maintaining excellent longevity, making it an ideal choice for various industries requiring dependable electrical connections. Its distinctive blue colours and zinc chromate plating enhance both functionality and aesthetics, ensuring the quick disconnect remains secure under demanding conditions.

Operates effectively within a broad temperature range of -65° to +105°C
Designed for use with specific female counterparts, ensuring compatibility
Facilitates efficient assembly with adhesive tape packaging for ease of use
Complies with stringent industry standards, assuring quality and reliability

Related links