Molex 19001 Red Insulated Male Spade Connector, 4.75 x 0.51 mm Tab Size
- RS Stock No.:
- 683-593
- Mfr. Part No.:
- 19001-0005
- Brand:
- Molex
Subtotal (1 reel of 500 units)*
£367.64
(exc. VAT)
£441.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £367.64 | £0.735 |
*price indicative
- RS Stock No.:
- 683-593
- Mfr. Part No.:
- 19001-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Thickness | 510μm | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.51 mm | |
| Insulation | Insulated | |
| Colour | Red | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | REACH, RoHS | |
| Series | 19001 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Thickness 510μm | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.51 mm | ||
Insulation Insulated | ||
Colour Red | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals REACH, RoHS | ||
Series 19001 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp quick disconnect designed to provide a reliable and efficient solution for connecting wires in a variety of applications. With its male configuration tailored for wire sizes 18-22 AWG, this component ensures robust connections while maintaining ease of use during installation. The quick disconnect feature allows for swift disengagement, making it ideal for uses where frequent reconnections are necessary. Encased in durable nylon, the component showcases excellent resilience against environmental factors, thereby enhancing longevity and reducing maintenance requirements. This product is engineered to meet various compliance standards, ensuring it is suitable for international markets, and promotes seamless compatibility with various systems in the industry.
Produced with adhesive tape packaging, facilitating easy storage and assembly during use
Tab dimensions of 4.75mm width and 0.51mm thickness for compatibility with standard connectors, providing versatile application potential
Temperature range of -65° to +105°C, supporting functionality across diverse operating conditions
Mates seamlessly with multiple avikrimp female disconnects, promoting flexibility in connections
Related links
- Molex 19001 Red Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19025 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19023 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19025 Red Male Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19708 Silver Uninsulated Male Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19003 Blue Insulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19003 Yellow Insulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
