Molex 19025 Red Nylon Male Spade Connector, 4.75 x 0.51 mm Tab Size

Subtotal (1 reel of 1500 units)*

£562.29

(exc. VAT)

£674.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£562.29£0.375

*price indicative

RS Stock No.:
685-136
Mfr. Part No.:
19025-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Gender

Male

Tab Thickness

510μm

Tab Size

4.75 x 0.51 mm

Tab Width

4.75mm

Insulation

Nylon

Colour

Red

Orientation

Straight

Standards/Approvals

RoHS, REACH

Insulation Material

Nylon

Series

19025

COO (Country of Origin):
US
The Molex Avikrimp Quick Disconnect offers a reliable and efficient connection for 22-18 AWG wires, featuring a designated male terminal designed for ease of use. With a robust construction that includes a closed barrel type and use of durable nylon resin, it ensures a secure fit while maintaining performance across varying conditions. This advanced wiring solution is ideal for applications demanding high quality and technical compliance, leveraging its low-halogen status and EU RoHS compliance for environmentally conscious users. The carefully engineered tab dimensions ensure compatibility with standard connectors, supporting seamless integration into your electronic projects. Perfect for manufacturers looking to optimize their assembly processes, the Avikrimp combines functionality with durable design.

Industry certifications such as CSA and UL affirm safety and reliability

Straight orientation promotes straightforward installation in tight spaces

Net weight of only 0.802g aids in lightweight designs without sacrificing strength

Optimized for use with ATP crimp dies, facilitating efficient manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy