Molex 19019 Blue Nylon Female Spade Connector, 4.75 x 0.51 mm Tab Size

Subtotal (1 reel of 1500 units)*

£460.63

(exc. VAT)

£552.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£460.63£0.307

*price indicative

RS Stock No.:
685-135
Mfr. Part No.:
19019-0030
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Gender

Female

Tab Width

4.75mm

Tab Thickness

510μm

Tab Size

4.75 x 0.51 mm

Insulation

Nylon

Colour

Blue

Orientation

Straight

Standards/Approvals

RoHS, REACH

Insulation Material

Nylon

Series

19019

COO (Country of Origin):
US
The Molex Avikrimp quick disconnect offers a reliable solution for connecting wires ranging from 14 to 16 AWG. Specifically designed for optimal performance, this female disconnect features a robust construction to provide a secure connection. The product's versatility allows it to operate effectively within a temperature range of -65° to +105°C, making it suitable for various applications. Its mylar tape ensure a streamlined installation process while maintaining high standards of durability and functionality. Additional benefits include compliance with international standards, ensuring this connector meets stringent safety regulations, making it ideal for critical applications. The product's practicality and design underscore its role within the quick disconnect category, delivering both convenience and reliability in wire connections.

Tab dimensions of 4.75mm width and 0.51mm thickness optimize fit and ease of use

Packaged with adhesive tape on a reel for convenient handling and storage

Meets CSA and UL agency standards for added assurance of quality

The five-year lifecycle of this product supports sustainable use in various projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy