TE Connectivity Polyolefin 8.76 mm Cable Diameter 7.3 mm Cable Diameter

Subtotal (1 pack of 80 units)*

£139.85

(exc. VAT)

£167.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£139.85£1.748

*price indicative

RS Stock No.:
470-013
Mfr. Part No.:
A88975-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Polyolefin

Minimum Cable Diameter

7.3mm

Maximum Cable Diameter

8.76mm

Maximum Operating Temperature

260°C

Standards/Approvals

AMS-DTL-23053/8, cUL, D-5023, MIL-DTL-23053/8, MIL-W-5088, NAS-1744, RT-1404, SAE AS81824, UL

Series

B-155

The TE Connectivity Solder Sleeve Shield Terminators are heat-shrinkable components designed for secure termination. With an expanded inside diameter of 7.29 mm (0.287 in), they shrink to 0.13 in, providing a tight fit for cable shielding. These terminators offer reliable insulation and strain relief, ensuring a strong and secure connection for shielded cables.

It operates at a maximum temperature of 125°C

It provides splash protection and is lead-free

Related links